Microchip KSZ9893RNXI

Ethernet ICs 3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD, Industrial temp
$ 10.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9893RNXI.

Microchip

Datasheet193 pages3 years ago
Datasheet11 pages9 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+29.08%

CAD Models

Download Microchip KSZ9893RNXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.013
$ 8.038
$ 8.038
Stock
220,912
1,208,693
1,208,693
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-01-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-01-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip KSZ9893RNXI provided by its distributors.

Ethernet ICs 3-Port Gigabit Ethernet Switch with EEE, WOL, QoS, LinkMD, Industrial temp
2 1.71V,2.375V,3.135V 1.89V,2.625V,3.465V 10Mbps,100Mbps,1Gbps QFN-64 8mm*8mm*850¦Ìm
Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps 64-Pin VQFN Tray
IC ETHERNET SWITCH 64VQFN / Ethernet Switch IEEE 802.3, 10/100/1000 Base-TX PHY I²C, MII, RMII, SPI Interface 64-VQFN (8x8)
3Port Gigabit Enet Switch, -40 To 85Degc; Data Rate:1Gbps; Ethernet Type:Ieee 802.1P, Ieee 802.1Q, Ieee 802.3Az; Supply Voltage Min:-; Supply Voltage Max:3.3V; Controller Ic Case Style:Vqfn; No. Of Pins:64Pins; Ic Interface Type:Mii, rohs Compliant: Yes |Microchip Technology KSZ9893RNXI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.