Microchip KSZ9893RNXC

Microchip Ethernet switch integrated circuit, 64Pin, VQFNencapsulation
$ 8.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9893RNXC.

Microchip

Datasheet193 pages4 years ago
Datasheet11 pages9 years ago

Augswan

TME

Future Electronics

Inventory History

3 month trend:
-56.40%

CAD Models

Download Microchip KSZ9893RNXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.038
$ 8.27
$ 8.27
Stock
215,256
139,551
139,551
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-01-25
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-01-25
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Descriptions

Descriptions of Microchip KSZ9893RNXC provided by its distributors.

Microchip Ethernet switch integrated circuit, 64Pin, VQFNencapsulation
Ethernet Switch 3-Port 10Mbps/100Mbps/1000Mbps 64-Pin VQFN Tray
IC ETHERNET SWITCH 64VQFN / Ethernet Switch IEEE 802.3, 10/100/1000 Base-TX PHY I²C, MII, RMII, SPI Interface 64-VQFN (8x8)
ENET SWITCH, 1GBPS, 0 TO 70DEG C; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Controller IC Case Style: VQFN; No. of Pins: 64Pins; IC Interface Type: MII, RMII, RGMII; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.