Microchip KSZ9031RNXCC-TR

KSZ9031RNX Series 3.3 V Ethernet Transceiver with RGMII Support - QFN-48
$ 2.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031RNXCC-TR.

Augswan

Datasheet79 pages9 years ago

Microchip

Master Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+13.61%

CAD Models

Download Microchip KSZ9031RNXCC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.268
$ 2.94
$ 2.94
Stock
651,105
335,189
335,189
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
2.375 V
1.14 V
1.14 V
Max Supply Voltage
2.625 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9031RNXCC-TR provided by its distributors.

KSZ9031RNX Series 3.3 V Ethernet Transceiver with RGMII Support - QFN-48
Ethernet PHY ICs; KSZ9031RNXCC-TR; MICROCHIP TECHNOLOGY; 1 Gbps; 48; 2.375 V; 2.625 V
S-XQCC-N48 KSZ9031 Tape & Reel (TR) Ethernet interface receiver 1.2V 7mm 1Gbps 0C~70C
Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP
Ethernet TXRX Single Chip Single 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps
Avnet Japan
Gbe Physical Layer Transceiver With Rgmii 48 Vqfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip Technology KSZ9031RNXCC-TR
ETHERNET TRANSCEIVER, 1GBPS, QFN-48; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.14V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 48Pins; IC Interface Type: RGMII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ9031RNXCC TR
  • KSZ9031RNXCCTR