Microchip KSZ9031RNXIC

$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9031RNXIC.

Augswan

Datasheet79 pages9 years ago

Upverter

Microchip

Farnell

Newark

Inventory History

3 month trend:
-15.44%

CAD Models

Download Microchip KSZ9031RNXIC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 2.25
$ 2.25
Stock
272,445
428,772
428,772
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
2.625 V
2.625 V

Supply Chain

Projected EOL Date2039-07-11
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9031RNXIC provided by its distributors.

Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP Tray
Ethernet Controller, Gigabit Ethernet Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN, 48 Pins
KSZ9031 Series 1.260 V Gigabit Ethernet Transceiver with RGMII Support - QFN-48
Ethernet PHY ICs; KSZ9031RNXIC; MICROCHIP TECHNOLOGY; 1 Gbps; 1.14 V; 3.465 V
Microchip 1000Mbit/sEthernet Transceiver, QFNencapsulation, support1000BASE-T,100BASE-TX,10BASE-T,IEEE 802.3standard, 48Pin, 7 x 7 x 0.8mm
ETHERNET TRANSCEIVER, 1GBPS, QFN-48; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 48Pins; IC Interface Type: GMII, MII, RGMII;
Interfaces = Ethernet / Interfaces = RGMII / Type = Ethernet Transceiver / Interfaces = RGMII / Interfaces = Ethernet / Supply Current mA = 67 / Supply Voltage Min. V = 0.5 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7.05 / Width mm = 7.05 / Height mm = 0.9 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ9031RNXIC.