Microchip KSZ9021GQ

3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - PQFP-128
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins128
Technical
Data Rate1 Gbps
Max Operating Temperature70 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Nominal Supply Current555 mA
Number of Channels1
Number of Ports1
Number of Receivers1
Number of Transceivers1
Operating Supply Voltage3.3 V
Schedule B8517700000
Simplex/DuplexFull Duplex
Dimensions
Height2.72 mm
Length20 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip KSZ9021GQ.

Microchip
Datasheet62 pages4 years ago
SHENGYU ELECTRONICS
Datasheet59 pages13 years ago
Electro Sonic
Datasheet53 pages13 years ago
Microchip SCT
Datasheet67 pages4 years ago
Future Electronics
Datasheet58 pages14 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-64.85%

Alternate Parts

Price @ 1000
$ 3.811
$ 6.334
$ 6.334
Stock
191,576
143,663
143,663
Authorized Distributors
8
7
7
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
1
1
1
Number of Ports
1
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip KSZ9021GQ.

Related Parts

Descriptions

Descriptions of Microchip KSZ9021GQ provided by its distributors.

3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - PQFP-128
KSZ9021 Tray Gigabit Ethernet Active interface transceiver 3.465V 555mA 2.72mm 1Gbps
Ethernet TXRX Single Chip 1.2V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps - Trays
TXRX, ETHERNET, GB GMII/MII, 128QFP; Data Rate:1000Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3; Interface Type:GMII, MII; Supply Current:555mA; Supply Voltage Range:3.3V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:QFP; No. of Pins:128; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins128
Technical
Data Rate1 Gbps
Max Operating Temperature70 °C
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Nominal Supply Current555 mA
Number of Channels1
Number of Ports1
Number of Receivers1
Number of Transceivers1
Operating Supply Voltage3.3 V
Schedule B8517700000
Simplex/DuplexFull Duplex
Dimensions
Height2.72 mm
Length20 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip KSZ9021GQ.

Microchip
Datasheet62 pages4 years ago
SHENGYU ELECTRONICS
Datasheet59 pages13 years ago
Electro Sonic
Datasheet53 pages13 years ago
Microchip SCT
Datasheet67 pages4 years ago
Future Electronics
Datasheet58 pages14 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements