C&K Components KSR223GNCLFG

Switch Tactile N.C. SPST Round Button Gull Wing 0.05A 32VDC 0.2VA 100000Cycle 2N SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialRubber
Case/PackageSMD/SMT
Contact MaterialGold
Contact PlatingGold
Mechanical Life100 kcycles
MountSurface Mount
Number of Pins2
Technical
Contact Current Rating10 mA
Current Rating10 mA
Illumination TypeNon-Illuminated
Max Current Rating10 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force2 N
OrientationStraight
Power Rating200 mW
Switch FunctionOn-Mom
Switch Travel300 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length750 µm
Depth3.8 mm
Length3.8 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSR223GNCLFG.

Sager Electronics
Datasheet4 pages8 years ago
TME
Datasheet4 pages5 years ago
Future Electronics
Datasheet2 pages0 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet3 pages21 years ago
Arrow Electronics
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+8.81%

Alternate Parts

Price @ 1000
$ 1.011
$ 0.596
$ 0.596
Stock
774,787
981,542
981,542
Authorized Distributors
17
17
17
Operating Force
2 N
2 N
2 N
Termination
Gull Wing
Gull Wing
Gull Wing
Current Rating
10 mA
10 mA
10 mA
Voltage Rating (DC)
32 V
32 V
32 V
Switch Travel
300 µm
300 µm
300 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
100 kcycles
200 kcycles
200 kcycles

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSR223GNCLFG.

Related Parts

Descriptions

Descriptions of C&K Components KSR223GNCLFG provided by its distributors.

Switch Tactile N.C. SPST Round Button Gull Wing 0.05A 32VDC 0.2VA 100000Cycle 2N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-straight
KSR Series SPST On-MOM Top Actuated Gull Wing SMT Non Illuminated Tactile Switch
SWITCH TACTILE SPST-NC 0.01A 32V
Subminiature Tactile Switch Contact material: Gold Protection rating: IP50 Series: KSR Switching type: Momentary Function Termination type: SMD, Gull Wing Poles: 1 Rated voltage: 32 VDC

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSR223GNC LFG
  • KSR223GNC LFG.

Technical Specifications

Physical
Actuator MaterialRubber
Case/PackageSMD/SMT
Contact MaterialGold
Contact PlatingGold
Mechanical Life100 kcycles
MountSurface Mount
Number of Pins2
Technical
Contact Current Rating10 mA
Current Rating10 mA
Illumination TypeNon-Illuminated
Max Current Rating10 mA
Max Operating Temperature125 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force2 N
OrientationStraight
Power Rating200 mW
Switch FunctionOn-Mom
Switch Travel300 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length750 µm
Depth3.8 mm
Length3.8 mm
Width3.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSR223GNCLFG.

Sager Electronics
Datasheet4 pages8 years ago
TME
Datasheet4 pages5 years ago
Future Electronics
Datasheet2 pages0 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet3 pages21 years ago
Arrow Electronics
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP50
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago