onsemi KSH122TF

KSH Series NPN 1.75 W 100 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min100
Max Breakdown Voltage100 V
Max Collector Current8 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.75 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation1.75 W
Voltage Rating (DC)100 V
Dimensions
Height2.3 mm
Length6.6 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSH122TF.

Upverter
Datasheet5 pages8 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet6 pages21 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
TME
Datasheet7 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.451
$ 0.451
Stock
469,338
436,844
436,844
Authorized Distributors
2
11
11
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
100
1000
1000
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KSH122TF.

Related Parts

Descriptions

Descriptions of onsemi KSH122TF provided by its distributors.

KSH Series NPN 1.75 W 100 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3
Trans Darlington NPN 100V 8A 1750mW 3-Pin(2+Tab) DPAK T/R / TRANS NPN DARL 100V 8A DPAK
NPN SILICON DARLINGTON TRANSISTOR Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
DARLINGTON TRANSISTOR, NPN, 100V, D-PAK;; DARLINGTON TRANSISTOR, NPN, 100V, D-PAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:1.75W; DC Collector Current:8A; DC Current Gain hFE:1000; No. of Pins:3
TRANSISTOR, NPN, D-PAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 8A; DC Current Gain hFE: 1000hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 4V; Continuous Collector Current Ic Max: 8A; Current Ic Continuous a Max: 8A; Current Ic hFE: 8A; Current Icbo: 10mA; Hfe Min: 100; No. of Transistors: 1; Power Dissipation Ptot Max: 20W; Termination Type: Surface Mount Device; Voltage Vcbo: 100V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSH122TF.

Technical Specifications

Physical
Case/PackageDPAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight260.37 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min100
Max Breakdown Voltage100 V
Max Collector Current8 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.75 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation1.75 W
Voltage Rating (DC)100 V
Dimensions
Height2.3 mm
Length6.6 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSH122TF.

Upverter
Datasheet5 pages8 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet6 pages21 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago
TME
Datasheet7 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago