C&K Components KSC441J70SHLFS

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 300000Cycle 5N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life300 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force5 N
OrientationStraight
PackagingCut Tape (CT)
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel750 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length2.6 mm
Depth6.8 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSC441J70SHLFS.

Sager Electronics
Datasheet14 pages6 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet14 pages8 years ago
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages11 years ago
TME
Datasheet17 pages4 years ago
Future Electronics
Datasheet3 pages5 years ago
Datasheet5 pages0 years ago
Newark
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet7 pages12 years ago
Verical
Datasheet7 pages13 years ago
Datasheet7 pages0 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+12.53%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSC441J70SHLFS.

Related Parts

Descriptions

Descriptions of C&K Components KSC441J70SHLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 300000Cycle 5N SMD T/R
KSC Series Sealed SPST 400 g J Bend Surface Mount Tactile Switch
Tactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W
SWITCH TACTILE SPST-NO 0.05A 32V
TACT SWITCH, SPST-NO, 0.05A, 32VDC, SMD; Product Range: KSC4 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 400gf; Contact Rating: 50mA at 32VDC; Switch Dimensi
Switch, Spst, 0.05A, 32Vdc, 3N, Smd; Illumination:non Illuminated; Contact Voltage Dc Nom:32V; Contact Current Max:50Ma; Operating Force:3N; Switch Terminals:solder; Product Range:-; Svhc:no Svhc (20-Jun-2016); Actuation Type:top; Rohs Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC441J 70 SH LFS
  • KSC441J 70SH LFS
  • KSC441J70SH LFS
  • KSC441J70SH LFS.

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life300 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force5 N
OrientationStraight
PackagingCut Tape (CT)
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel750 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length2.6 mm
Depth6.8 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSC441J70SHLFS.

Sager Electronics
Datasheet14 pages6 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet14 pages8 years ago
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages11 years ago
TME
Datasheet17 pages4 years ago
Future Electronics
Datasheet3 pages5 years ago
Datasheet5 pages0 years ago
Newark
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet7 pages12 years ago
Verical
Datasheet7 pages13 years ago
Datasheet7 pages0 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago