C&K Components KSC151JLFS

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 100000Cycle 5.5N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force5.5 N
OrientationStraight
PackagingTape and Reel
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length0 m
Depth6.8 mm
Length6.2 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSC151JLFS.

Sager Electronics
Datasheet14 pages6 years ago
Newark
Datasheet22 pages3 years ago
Master Electronics
Datasheet14 pages8 years ago
TME
Datasheet3 pages5 years ago
Electro Sonic
Datasheet22 pages3 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+2.18%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components KSC151JLFS.

Related Parts

Descriptions

Descriptions of C&K Components KSC151JLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 100000Cycle 5.5N SMD T/R
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 32Vdc, 6.9N, Solder Terminal, Surface
KSC1 Series SPST 50 mA 32 VDC 6.2 mm x 2.5 mm x 6.2 mm Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 32V
Tactile Switch, 0.05A, 32Vdc, 550Gf, Smd; Product Range:Ksc Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round, Without Button; Actuating Force:550Gf; Contact Rating:50Ma At 32Vdc Rohs Compliant: Yes |C&k Components KSC151J LFS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC151J LFS

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialSilver
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force5.5 N
OrientationStraight
PackagingTape and Reel
Power Rating1 W
Switch FunctionOff-Mom
Switch Travel350 µm
TerminationJ-Bend
Throw ConfigurationSPST
Voltage Rating (DC)32 V
Dimensions
Actuator Length0 m
Depth6.8 mm
Length6.2 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components KSC151JLFS.

Sager Electronics
Datasheet14 pages6 years ago
Newark
Datasheet22 pages3 years ago
Master Electronics
Datasheet14 pages8 years ago
TME
Datasheet3 pages5 years ago
Electro Sonic
Datasheet22 pages3 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago