E-Switch KS-01Q-02

Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed, White
Contact PlatingSilver
Housing MaterialPBT
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating10 mA
Electrical Life250 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for E-Switch KS-01Q-02.

Electro Sonic
Datasheet1 page5 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch KS-01Q-02.

Related Parts

Descriptions

Descriptions of E-Switch KS-01Q-02 provided by its distributors.

Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
SWITCH PUSH SPST-NO 0.01A 35V
ESWCH KS-01Q-02 Switches > Pushbutton
29-KS01Q02 TACT

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KS01Q02

Technical Specifications

Physical
ColorRed, White
Contact PlatingSilver
Housing MaterialPBT
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating10 mA
Electrical Life250 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for E-Switch KS-01Q-02.

Electro Sonic
Datasheet1 page5 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant