E-Switch KS-01Q-01

Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, White
Contact PlatingSilver
Housing MaterialPBT
Mechanical Life500 kcycles
MountThrough Hole
Number of Pins4
Technical
Capacitance1 pF
Contact Current Rating10 mA
Current Rating10 mA
Electrical Life250 kcycles
Max Operating Temperature85 °C
Manufacturer Package Identifier29-KS01Q01
Min Operating Temperature-20 °C
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for E-Switch KS-01Q-01.

Upverter
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1 page5 years ago
Future Electronics
Datasheet12 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch KS-01Q-01.

Related Parts

Descriptions

Descriptions of E-Switch KS-01Q-01 provided by its distributors.

Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
SWITCH, PUSHBUTTON, SPST, 10mA, 35VDC, BLACK
KS series SPST Off-mom 0.01 A through hole round button Push button switch
Switch, Pushbutton, Spst, 10Ma, 35Vdc, Black; Product Range:Ks Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Current Dc Max:10Ma Rohs Compliant: Yes |E-Switch KS-01Q-01

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KS01Q01

Technical Specifications

Physical
ColorBlack, White
Contact PlatingSilver
Housing MaterialPBT
Mechanical Life500 kcycles
MountThrough Hole
Number of Pins4
Technical
Capacitance1 pF
Contact Current Rating10 mA
Current Rating10 mA
Electrical Life250 kcycles
Max Operating Temperature85 °C
Manufacturer Package Identifier29-KS01Q01
Min Operating Temperature-20 °C
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for E-Switch KS-01Q-01.

Upverter
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1 page5 years ago
Future Electronics
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant