📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata KRM55TR72E225MH01K

Cap, 2.2Uf, X7R, 250V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55TR72E225MH01K
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55TR72E225MH01K.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-13.89%

CAD Models

Download Murata KRM55TR72E225MH01K symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.031
$ 1.03
Stock
34,054
108,272
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
-
2220
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
4.8 mm
4.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors 1812 250V X7T 225 20% mega cap
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2014
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210

Descriptions

Descriptions of Murata KRM55TR72E225MH01K provided by its distributors.

Cap, 2.2Uf, X7R, 250V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55TR72E225MH01K
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2421
Cap Ceramic 2.2uF 250V X7R 20% 2 Stacked 125C T/R
Cap Ceramic 2.2uF 250V X7R 20% SMD 2420 125°C Emboss T/R
Avnet Japan
Stacked SMD 2J-Lead CERAMIC CAPACITOR KRM 250V 2.2muF 卤20% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH