Littelfuse KLDR1.12HXP

Fus 600V T/D Class Cc 1.12A 100Pk Rohs/Bulk |Littelfuse KLDR1.12HXP
Datasheet

Price and Stock

Technical Specifications

Physical
MountHolder
Weight8.620013 g
Technical
Current Rating1.12 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR1.12HXP.

Fuses Unlimited
Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 18.79
$ 27.062
$ 27.062
Stock
377
98
98
Authorized Distributors
4
8
8
Current Rating
1.12 A
1.12 A
1.12 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse KLDR1.12HXP.

Related Parts

Descriptions

Descriptions of Littelfuse KLDR1.12HXP provided by its distributors.

Fus 600V T/D Class Cc 1.12A 100Pk Rohs/Bulk |Littelfuse KLDR1.12HXP
FUSE CRTRDGE 1.12A 600VAC/300VDC
KLDR1.12HXP - Littelfuse KLDR1.12HXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS - BULK H-PACK, Voltage: 600/300, Amp Size: 1-1/8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Weight8.620013 g
Technical
Current Rating1.12 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR1.12HXP.

Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant