Eaton KD1-2R5

Circuit Breaker; Thermal; Push; Cur-Rtg 2.5A; Panel; 1 Pole; Vol-Rtg 250/50 VAC/VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Current Rating2.5 A
Number of Poles1
Operating Supply Voltage250 V
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Eaton KD1-2R5.

Newark
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages22 years ago
Agility
Datasheet5 pages22 years ago
element14
Datasheet36 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton KD1-2R5.

Related Parts

Descriptions

Descriptions of Eaton KD1-2R5 provided by its distributors.

Circuit Breaker;Thermal;Push;Cur-Rtg 2.5A;Panel;1 Pole;Vol-Rtg 250/50 VAC/VDC
CIRCUIT BREAKER, THERMAL, 1P, 250V, 2.5A
Circuit Breaker Thermal 1/3POLE 2.5A 480V/125V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountPanel
Technical
Current Rating2.5 A
Number of Poles1
Operating Supply Voltage250 V
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Eaton KD1-2R5.

Newark
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages22 years ago
Agility
Datasheet5 pages22 years ago
element14
Datasheet36 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant