Carling Technologies CTB-B-B-03

Circuit Breaker Thermal 3A 250VAC/50VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountChassis, Front, Panel
Technical
Breaker TypeThermal
Current Rating3 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Tolerance0.005 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height39 mm
Length38.99 mm
Thickness1.5748 mm
Width13.71 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CTB-B-B-03.

Sager Electronics
Datasheet4 pages7 years ago
Datasheet1 page11 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages5 years ago
Electro Sonic
Datasheet1 page19 years ago
Mouser
Datasheet1 page19 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-11.68%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies CTB-B-B-03.

Related Parts

Descriptions

Descriptions of Carling Technologies CTB-B-B-03 provided by its distributors.

Circuit Breaker Thermal 3A 250VAC/50VDC
Thermal Circuit Protectors 3 AMP 50VDC PNL MNT
Thermal Circuit Breaker, 1 Pole, 3A; Product Range:Ctb Series; Current Rating:3A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Carling Technologies CTB-B-B-03
Circuit Protector Thermal 100 Megohms (Insulation) Panel Mount +/- 0.005% | Carling Technologies CTB-B-B-03
THERMAL CIRCUIT PROTECTOR W/PANEL MOUNT ROCKER
0.25" QC PUSH TO RESET FUSE HOLDER STYLE

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Technical Specifications

Physical
ColorBlack
MountChassis, Front, Panel
Technical
Breaker TypeThermal
Current Rating3 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Tolerance0.005 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Height39 mm
Length38.99 mm
Thickness1.5748 mm
Width13.71 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CTB-B-B-03.

Sager Electronics
Datasheet4 pages7 years ago
Datasheet1 page11 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet4 pages3 years ago
Datasheet4 pages5 years ago
Electro Sonic
Datasheet1 page19 years ago
Mouser
Datasheet1 page19 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsCE, TUV, UL
Lead FreeLead Free
RoHSCompliant