📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Murata KCM55WR71E686MH01K

Cap, 68Uf, X7R, 25V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55WR71E686MH01K
$ 2.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55WR71E686MH01K.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

Ciiva

Future Electronics

Inventory History

3 month trend:
+79.59%

CAD Models

Download Murata KCM55WR71E686MH01K symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.188
$ 2.275
$ 2.275
Stock
58,454
12,560
12,560
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
2220
2220
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
Height
6.4 mm
6.4 mm
6.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata KCM55WR71E686MH01K provided by its distributors.

Cap, 68Uf, X7R, 25V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55WR71E686MH01K
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 68uF, Surface Mount, 2421
Cap Ceramic 68uF 25V X7R 20% 2 Stacked 125C Automotive AEC-Q200 T/R
2220 68 mF 25 V ±20% X7R Automotive Monolithic Ceramic Chip Capacitor
Power‚”rain/Safety for Automotive AEC-Q200 Up to 125‹C Anti-noise, low distortion Anti-crack while deflecting Anti-crack while soldering Reflow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH