onsemi KA7812ETU

LINEAR VOLT REG, 1A, 12V, TO-220AB-3; Fixed Output Voltage Nom.: 12V; Adjustable Min: -; Max: -; Input

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage14.5 V
Min Operating Temperature0 °C
Nominal Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)71 dB
Quiescent Current8 mA
Dimensions
Height15.95 mm
Length10 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi KA7812ETU.

Newark
Datasheet27 pages10 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet1 page10 years ago
Datasheet26 pages11 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet29 pages17 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.25%

Alternate Parts

Price @ 1000
$ 0.319
$ 0.25
$ 0.25
Stock
489,020
1,393,597
1,393,597
Authorized Distributors
2
10
10
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
14.5 V
14 V
14 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
12 V
12 V
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
60 dB
60 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi KA7812ETU.

Related Parts

Descriptions

Descriptions of onsemi KA7812ETU provided by its distributors.

LINEAR VOLT REG, 1A, 12V, TO-220AB-3; Fixed Output Voltage Nom.:12V; Adjustable Min:-; Max:-; Input
KA78 Series 11 V 1 A Fixed Flange Mount Voltage Regulator - TO-220-3
Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7812ETU.

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Min Input Voltage14.5 V
Min Operating Temperature0 °C
Nominal Output Voltage12 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage12 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)71 dB
Quiescent Current8 mA
Dimensions
Height15.95 mm
Length10 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi KA7812ETU.

Newark
Datasheet27 pages10 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet1 page10 years ago
Datasheet26 pages11 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet29 pages17 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Materials Sheet3 pages9 years ago
Rohs Statement3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago