onsemi KA4558D

IC Opamp Gp 2 Circuit 8SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Input Bias Current30 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current5.8 mA
Number of Channels2
Number of Circuits2
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Slew Rate1.2 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for onsemi KA4558D.

Augswan
Datasheet0 pages0 years ago
DigiKey
Datasheet10 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi KA4558D.

Related Parts

Descriptions

Descriptions of onsemi KA4558D provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC
Lead Free Surface Mount General Purpose Obsolete General Purpose Amplifier 70dB 1.2V/mus 0C~70C 106.02dB
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Input Bias Current30 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current5.8 mA
Number of Channels2
Number of Circuits2
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Slew Rate1.2 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for onsemi KA4558D.

Augswan
Datasheet0 pages0 years ago
DigiKey
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago