onsemi KA358S

Operational Amplifiers - Op Amps DISC BY MFG 7/03
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins9
Technical
Common Mode Rejection Ratio65 dB
Input Bias Current45 nA
Input Offset Voltage (Vos)2.9 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Nominal Supply Current1.2 mA
Number of Channels2
Number of Circuits2
Operating Supply Current800 µA
Operating Supply Voltage16 V
Output Current60 mA
Output Current per Channel30 mA
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi KA358S.

Augswan
Datasheet0 pages0 years ago
DigiKey
Datasheet12 pages21 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.058
$ 0.058
Stock
122,350
119,036
119,036
Authorized Distributors
1
1
1
Case/Package
SIP
SIP
SIP
Number of Pins
9
9
9
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
32 V
32 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi KA358S.

Related Parts

Descriptions

Descriptions of onsemi KA358S provided by its distributors.

Operational Amplifiers - Op Amps DISC BY MFG 7/03
Lead Free Through Hole General Purpose Obsolete General Purpose Amplifier 65dB 0C~70C 100dB 2.9mV
IC OPAMP GP 2 CIRCUIT 9SIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins9
Technical
Common Mode Rejection Ratio65 dB
Input Bias Current45 nA
Input Offset Voltage (Vos)2.9 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Nominal Supply Current1.2 mA
Number of Channels2
Number of Circuits2
Operating Supply Current800 µA
Operating Supply Voltage16 V
Output Current60 mA
Output Current per Channel30 mA
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi KA358S.

Augswan
Datasheet0 pages0 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago