Kings Electronics KA-59-318

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Technical
Connector TypeCoaxial, TNC
Impedance50 Ω
Max Frequency11 GHz

Documents

Download datasheets and manufacturer documentation for Kings Electronics KA-59-318.

Master Electronics
Datasheet1 page14 years ago
Newark
Datasheet2 pages14 years ago
Farnell
Datasheet1 page14 years ago

Inventory History

3 month trend:
-46.15%

Engineering Resources

View Evaluation kits and Reference designs for Kings Electronics KA-59-318.

Related Parts

Descriptions

Descriptions of Kings Electronics KA-59-318 provided by its distributors.

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount
RF/COAXIAL, TNC PLUG, R/A, 50 OHM, CRIMP
TNC R/A P RG-9/9A/9B/214/393/U
RF/COAXIAL, TNC PLUG, R/A, 50 OHM, CRIMP; RF/COAXIAL, TNC PLUG, R/A, 50 OHM, CRIMP; Series:-; Connector Type:TNC Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG-9, RG-9A, RG-9B, RG-214, RG-225, RG-393

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • King Electronics
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA59-318

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Technical
Connector TypeCoaxial, TNC
Impedance50 Ω
Max Frequency11 GHz

Documents

Download datasheets and manufacturer documentation for Kings Electronics KA-59-318.

Master Electronics
Datasheet1 page14 years ago
Newark
Datasheet2 pages14 years ago
Farnell
Datasheet1 page14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant