Kings Electronics KA-59-236

Connector; RF Coaxial; TNC receptacle; M39012/30-0011 | Kings Electronics Co. Inc. KA-59-236
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Frequency11 Hz
GenderMale
Impedance50 Ω
OrientationRight Angle
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Kings Electronics KA-59-236.

Master Electronics
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago

Inventory History

3 month trend:
-0.10%

Engineering Resources

View Evaluation kits and Reference designs for Kings Electronics KA-59-236.

Related Parts

Descriptions

Descriptions of Kings Electronics KA-59-236 provided by its distributors.

Connector;RF Coaxial;TNC receptacle;M39012/30-0011 | Kings Electronics Co. Inc. KA-59-236
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
RF/COAXIAL, TNC PLUG, R/A, 50 OHM, CRIMP; Connector Type:TNC Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG142, RG223, RG400; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • King Electronics
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Frequency11 Hz
GenderMale
Impedance50 Ω
OrientationRight Angle
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Kings Electronics KA-59-236.

Master Electronics
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago

Compliance

Environmental Classification
RoHSCompliant