📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay K223K15X7RF53L2

Multilayer Ceramic Capacitors MLCC - Leaded 0.022uF 50volts 10% X7R 2.5mm LS
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K223K15X7RF53L2.

Newark

Datasheet8 pages4 years ago
Datasheet8 pages9 years ago
Datasheet13 pages13 years ago

element14 APAC

element14

Inventory History

3 month trend:
-16.88%

CAD Models

Download Vishay K223K15X7RF53L2 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.057
$ 0.057
Stock
71,373
300,025
300,025
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% LS=2.54mm
Cap Ceramic 0.022uF 50V X7R 10% Radial 5mm 125C Bulk
Cap Ceramic 0.022uF 50V X7R 10% Radial 2.5mm 125C Tape and Box

Descriptions

Descriptions of Vishay K223K15X7RF53L2 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 0.022uF 50volts 10% X7R 2.5mm LS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Cap Ceramic 0.022uF 50V X7R 10% Through Hole 2.5mm 125°C Bulk
Avnet Japan
BCC CER CAP 50V .022UF 2.5MM X7R 10% BULK
CAPACITOR, 0.022UF, 50V; Capacitor Application:Standard; Dielectric Characteristic:X7R; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Multilayer Ceramic; Dielectric Strength VDC:125V; External Depth:2.5mm; External Length / Height:4mm; External Width:4mm; Lead Diameter:0.5mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Temperature Coefficient:± 15%; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K223K 15X7RF53L2
  • K223K15X7RF53L2.