📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay K222K15X7RF53L2

Cap Ceramic 0.0022uF 50V X7R 10% Radial 2.5mm 125C Bulk
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K222K15X7RF53L2.

IHS

Datasheet8 pages4 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
-15.86%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.059
$ 0.059
Stock
134,394
144,862
144,862
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX06031C222KAT4A
Cap MLCC SMD 0603 100V X7R 2200pF ±10% Commercial Ni/Sn Plated 13T/R"
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 2200pF
SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0603 [1608 Metric], X7R

Descriptions

Descriptions of Vishay K222K15X7RF53L2 provided by its distributors.

Cap Ceramic 0.0022uF 50V X7R 10% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
CAPACITOR CERAMIC 2200PF, 50V, X7R, 10%,
CAPACITOR CERAMIC 2200PF, 50V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:2200pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:2200pF; Capacitance Tolerance:± 10%; Series:Mono-Kap; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:2.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric