Vishay K104K15X7RF5TL2

±10% 50V 0.1uF X7R Radial Leaded Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Weight149.997327 mg
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Diameter500 µm
Height4 mm
Height - Seated (Max)5.588 mm
Lead Diameter500 µm
Lead Length30 mm
Lead Pitch2.5 mm
Length4 mm
Thickness2.6 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay K104K15X7RF5TL2.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet18 pages12 years ago
Newark
Datasheet8 pages6 years ago
Datasheet8 pages10 years ago
Datasheet13 pages17 years ago
element14 APAC
Datasheet8 pages8 years ago
Farnell
Datasheet18 pages21 years ago
Verical
Datasheet13 pages14 years ago
element14
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago

Inventory History

3 month trend:
-30.52%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.054
$ 0.054
Stock
876,383
653,786
653,786
Authorized Distributors
15
13
13
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay K104K15X7RF5TL2.

Related Parts

Descriptions

Descriptions of Vishay K104K15X7RF5TL2 provided by its distributors.

±10% 50V 0.1uF X7R Radial Leaded Multilayer Ceramic Capacitors MLCC - Leaded ROHS
K Series 100nF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V X7R 10% Through Hole 2.5mm 125°C T/R
Avnet Japan
Capacitor, Ceramic, Cap 0.1 uF, Tol 10%,Vol-Rtg 50 VDC, Radial, X7R, Tape & Reel | BC Components / Vishay K104K15X7RF5TL2
Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Radial, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:2.5Mm; Qualification:- Rohs Compliant: Yes |Vishay K104K15X7RF5TL2.
The basic capacitor construction consists of ceramic dielectric materials processed into a tape with a typical thickness range from 0.025 to 0.076 mm. Metal electrode patterns are applied using a thick film screening process. Multiple layers are stacked and laminated in such a manner that electrodes are alternately exposed when the pattern is cut into individual chip capacitors. The capacitors are fired through a high temperature profile to mature the ceramic and metal into a homogeneous unit. Metal end terminations are applied and fired to provide electrical connection between the individual layers. Tinned leads are attached using a solder. Encapsulation consists of a moisture-resistant gold colour conformal epoxy coating that meets the flame requirements of "UL94V-0".

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K104K15X7RF5TL2.

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Weight149.997327 mg
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Diameter500 µm
Height4 mm
Height - Seated (Max)5.588 mm
Lead Diameter500 µm
Lead Length30 mm
Lead Pitch2.5 mm
Length4 mm
Thickness2.6 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay K104K15X7RF5TL2.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet18 pages12 years ago
Newark
Datasheet8 pages6 years ago
Datasheet8 pages10 years ago
Datasheet13 pages17 years ago
element14 APAC
Datasheet8 pages8 years ago
Farnell
Datasheet18 pages21 years ago
Verical
Datasheet13 pages14 years ago
element14
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago