Vishay K102K15X7RF5TL2

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Weight149.997327 mg
Technical
Capacitance1 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Diameter500 µm
Height4 mm
Height - Seated (Max)5.588 mm
Lead Diameter500 µm
Lead Length30 mm
Lead Pitch2.5 mm
Length4 mm
Thickness2.6 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K102K15X7RF5TL2.

Newark
Datasheet8 pages10 years ago
Datasheet13 pages17 years ago
Farnell
Datasheet8 pages6 years ago
Datasheet13 pages11 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet18 pages21 years ago

Inventory History

3 month trend:
+44.89%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.018
$ 0.018
Stock
2,862,384
7,474
7,474
Authorized Distributors
13
4
4
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4 mm
4 mm
4 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay K102K15X7RF5TL2.

Related Parts

Descriptions

Descriptions of Vishay K102K15X7RF5TL2 provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, Radial Leaded
±10% 50V 1000pF X7R Radial Leaded Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.001uF 50V X7R 10% Through Hole 2.5mm 125°C T/R
Avnet Japan
CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%,
0.001uF 50V X7R 10% - Specialty Ceramic Capacitors
Capacitor, Ceramic, Cap 1000 pF, Tol 10%,Vol-Rtg 50 VDC, Radial, X7R, Tape & Reel | BC Components / Vishay K102K15X7RF5TL2
CAPACITOR CERAMIC 1000PF, 50V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm
The basic capacitor construction consists of ceramic dielectric materials processed into a tape with a typical thickness range from 0.025 to 0.076 mm. Metal electrode patterns are applied using a thick film screening process. Multiple layers are stacked and laminated in such a manner that electrodes are alternately exposed when the pattern is cut into individual chip capacitors. The capacitors are fired through a high temperature profile to mature the ceramic and metal into a homogeneous unit. Metal end terminations are applied and fired to provide electrical connection between the individual layers. Tinned leads are attached using a solder. Encapsulation consists of a moisture-resistant gold colour conformal epoxy coating that meets the flame requirements of "UL94V-0".

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • K102K15X7RF5TL2.

Technical Specifications

Physical
Case/PackageDipped
Contact PlatingTin
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Weight149.997327 mg
Technical
Capacitance1 nF
DielectricX7R
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.6 mm
Diameter500 µm
Height4 mm
Height - Seated (Max)5.588 mm
Lead Diameter500 µm
Lead Length30 mm
Lead Pitch2.5 mm
Length4 mm
Thickness2.6 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay K102K15X7RF5TL2.

Newark
Datasheet8 pages10 years ago
Datasheet13 pages17 years ago
Farnell
Datasheet8 pages6 years ago
Datasheet13 pages11 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages15 years ago
element14
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet18 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago