Panasonic JTN1AS-TMP-F-DC5V

RELAY GEN PURPOSE SPST 30A 5V | Panasonic Electronic Components JTN1AS-TMP-F-DC5V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Weight30 g
Technical
Coil Current161.3 mA
Coil Power800 mW
Coil Resistance31 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Operate Time20 ms
PackagingBulk
Power Consumption800 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Dimensions
Depth27.4 mm
Length32.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JTN1AS-TMP-F-DC5V.

element14
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet3 pages17 years ago
Electro Sonic
Datasheet4 pages24 years ago
element14 APAC
Datasheet5 pages7 years ago
Arrow Electronics
Datasheet4 pages24 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-3.85%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic JTN1AS-TMP-F-DC5V.

Related Parts

Descriptions

Descriptions of Panasonic JTN1AS-TMP-F-DC5V provided by its distributors.

RELAY GEN PURPOSE SPST 30A 5V | Panasonic Electronic Components JTN1AS-TMP-F-DC5V
Power Relay 5VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive
JTN Series 30 A SPST 5 VDC Through Hole Sealed Non-Polarized Power Relay
Power Relay 5VDC 30A SPST-NO(32.2x27.4x27.9)mm Top Mount
Power Relay SPST 20A 5V Solder Through Hole Carton
POWER RELAY, 5VDC, 20A, SPST-NO, PCB; Co; POWER RELAY, 5VDC, 20A, SPST-NO, PCB; Contact Configuration:SPST-NO; Coil Resistance:31ohm; Relay Mounting:Quick Connect ; Coil Type:DC; Coil Voltage VDC Nom:5V; Contact Current Max:30A; Contact Voltage AC Nom:277V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Weight30 g
Technical
Coil Current161.3 mA
Coil Power800 mW
Coil Resistance31 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Operate Time20 ms
PackagingBulk
Power Consumption800 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Dimensions
Depth27.4 mm
Length32.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JTN1AS-TMP-F-DC5V.

element14
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet3 pages17 years ago
Electro Sonic
Datasheet4 pages24 years ago
element14 APAC
Datasheet5 pages7 years ago
Arrow Electronics
Datasheet4 pages24 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant