TE Connectivity 1-1393209-8

Power Relay 5VDC 30A SPST-NO (( 32.26mm 27.43mm 20.4mm)) Through Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Weight26.024862 g
Technical
Coil Current185 mA
Coil Power1 W
Coil Resistance27 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating30 A
Contact Voltage Rating (AC)277 V
Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Consumption2.8 W
Relay TypeGeneral Purpose
Release Time15 ms
TerminationPCB
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Voltage Rating (DC)5 V
Dimensions
Depth25.9 mm
Height20.4 mm
Length32.3 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393209-8.

element14 APAC
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
element14
Datasheet2 pages20 years ago
Electro Sonic
Datasheet3 pages13 years ago
Master Electronics
Datasheet484 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1393209-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1393209-8 provided by its distributors.

Power Relay 5VDC 30A SPST-NO (( 32.26mm 27.43mm 20.4mm)) Through Hole
Electromechanical Relay SPST-NO 30A 5VDC 27Ohm Through Hole
Relay,E-Mech,Power,SPST-NO,30A,Ctrl-V 5DC,Vol-Rtg 240AC,PCB Mnt,T90S1D12-5
Power Relay 5VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
Industrial Relays (General Purpose) Product Highlights: Relay Type = Power PCB/Panel Mount Relay Relay Style = PCB T90 Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 30 A
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Cont; RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:30A; Product Range:T90 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Carry Current:30A
POWER RELAY, SPST-NO, 30A, 277VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 30A; Product Range: T90 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 277V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 27ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T90S1D12-5
  • T90S1D12-5.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins5
Weight26.024862 g
Technical
Coil Current185 mA
Coil Power1 W
Coil Resistance27 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating30 A
Contact Voltage Rating (AC)277 V
Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Consumption2.8 W
Relay TypeGeneral Purpose
Release Time15 ms
TerminationPCB
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Voltage Rating (DC)5 V
Dimensions
Depth25.9 mm
Height20.4 mm
Length32.3 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393209-8.

element14 APAC
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
element14
Datasheet2 pages20 years ago
Electro Sonic
Datasheet3 pages13 years ago
Master Electronics
Datasheet484 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago