NXP Semiconductors JN5168-001-M05Z

ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins27
Technical
Current - Receiving22 mA
Current - Transmitting35 mA
Data Bus Width32 b
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeROMless
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels4
Number of I/Os20
Number of Timers/Counters5
PackagingDigi-Reel®
Sensitivity (dBm)-96 dBm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors JN5168-001-M05Z.

RFMW
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors JN5168-001-M05Z.

Related Parts

Descriptions

Descriptions of NXP Semiconductors JN5168-001-M05Z provided by its distributors.

ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
wireless microcontroller - JenNet-IP, ZigBee PRO and IEEE802.15.4 Module
Wireless Module with Antenna Connector, Power Amplifier, LNA.
MCU 32-bit JN51xx JN516x RISC ROMLess 27-Pin SMD Module T/R
RF TXRX MODULE 802.15.4 U.FL ANT
JN5168-001-M05 ZIGBEE PRO MODULE
JENNET-IP/ZIGBEE PRO/IEEE802.15.4 MODULE; JENNET-IP/ZIGBEE PRO/IEEE802.15.4 MODULE; Module Applications: Asset Tracking, RF, Utilities Metering, Wireless Connectivity, ZigBee and JenNet-IP Networks; MCU Supported Families: JN516x; Wireless Protocol: IEEE 802.15.4; Data Rate: -

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN5168001M05Z

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins27
Technical
Current - Receiving22 mA
Current - Transmitting35 mA
Data Bus Width32 b
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeROMless
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels4
Number of I/Os20
Number of Timers/Counters5
PackagingDigi-Reel®
Sensitivity (dBm)-96 dBm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors JN5168-001-M05Z.

RFMW
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago