Taiyo Yuden JMK107ABJ106MA-T

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 10 uF, ± 20 %, 0603, X5R, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationWraparound
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height950 µm
Length1.6 mm
Thickness939.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK107ABJ106MA-T.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Farnell
Datasheet55 pages5 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
LKR
Datasheet22 pages6 years ago

Inventory History

3 month trend:
-2.75%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.034
$ 0.034
Stock
9,934,430
41,228,481
41,228,481
Authorized Distributors
12
17
17
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
950 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK107ABJ106MA-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK107ABJ106MA-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 10 uF, ± 20 %, 0603, X5R, RoHS
Taiyo Yuden SCT
0603 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85¡ãC T/R / CAP CER 10UF 6.3V X5R 0603
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Capacitance:10Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:1.6Mm; Product Width:0.85Mm; Qualification:-; Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK107ABJ106MA-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMK107ABJ106MA-T.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationWraparound
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height950 µm
Length1.6 mm
Thickness939.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK107ABJ106MA-T.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Farnell
Datasheet55 pages5 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
LKR
Datasheet22 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant