Taiyo Yuden JMK063BJ224MP-F

0201 0.22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth300 µm
Height330 µm
Length600 µm
Max Length630 µm
Max Thickness330 µm
Max Width330 µm
Min Length570 µm
Min Thickness270 µm
Min Width270 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK063BJ224MP-F.

element14 APAC
Datasheet51 pages13 years ago
Newark
Datasheet2 pages8 years ago
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-18.22%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.005
$ 0.005
Stock
34,675,724
31,437,014
31,437,014
Authorized Distributors
9
12
12
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
330 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK063BJ224MP-F.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK063BJ224MP-F provided by its distributors.

0201 0.22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.22 uF, ± 20 %, 0201, X5R, RoHS
Taiyo Yuden SCT
Cap Ceramic 0.22uF 6.3V X5R 20% SMD 0201 85Ž Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201
CAP, MLCC, 0201, 6.3V, X5R, 0.22UF, 20%, T&R
Capacitor, 0.22µF, 6.3V, 20%, X5R, 0201; Capacitance:0.22µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance
Ceramic Capacitor 0.22Uf 6.3V, X5R, 20%, 0201, Full Reel; Capacitance:0.22Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK063BJ224MP-F.
CAP, 0.22µF, 6.3V, 20%, X5R, 0201; Capacitance: 0.22µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: M Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +85°C

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMK063 BJ224MP-F
  • JMK063BJ224MP-F.

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 nF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth300 µm
Height330 µm
Length600 µm
Max Length630 µm
Max Thickness330 µm
Max Width330 µm
Min Length570 µm
Min Thickness270 µm
Min Width270 µm
Thickness330.2 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK063BJ224MP-F.

element14 APAC
Datasheet51 pages13 years ago
Newark
Datasheet2 pages8 years ago
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant