Taiyo Yuden JMK042BJ222MC-W

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 2200 pF, ± 20 %, 0100, X5R, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)1005
Case Code (Metric)0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height220 µm
Length406.4 µm
Max Length420 µm
Max Thickness220 µm
Max Width220 µm
Min Length380 µm
Min Thickness180 µm
Min Width180 µm
Thickness228.6 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK042BJ222MC-W.

Electro Sonic
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.006
$ 0.006
Stock
40,000
45,676
45,676
Authorized Distributors
5
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
-
-
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
220 µm
220 µm
220 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK042BJ222MC-W.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK042BJ222MC-W provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 2200 pF, ± 20 %, 0100, X5R, RoHS
Taiyo Yuden SCT
Cap ,mlcc ,01005,6.3V,x5R,2200Pf20% Rohs Compliant: Yes |Taiyo Yuden JMK042BJ222MC-W
Cap Ceramic 0.0022uF 6.3V X5R 20% SMD 01005 85°C Embossed T/R

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMK042 BJ222MC-W

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)1005
Case Code (Metric)0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height220 µm
Length406.4 µm
Max Length420 µm
Max Thickness220 µm
Max Width220 µm
Min Length380 µm
Min Thickness180 µm
Min Width180 µm
Thickness228.6 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK042BJ222MC-W.

Electro Sonic
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant