Microchip JANTXV1N5711UR-1

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-213AA
Production
In Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Capacitance2 pF
Element ConfigurationSingle
Forward Current33 mA
Forward Voltage1 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Min Operating Temperature-65 °C
Peak Reverse Current200 nA
Reverse Voltage70 V
Schedule B8541100070
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N5711UR-1.

Future Electronics
Datasheet0 pages0 years ago
Verical
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+515%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANTXV1N5711UR-1.

Related Parts

Descriptions

Descriptions of Microchip JANTXV1N5711UR-1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-213AA
Small-Signal Schottky _ DO-213AA
Diode Schottky 50V 0.033A 2-Pin DO-213AA Bag
DIODE SCHOTTKY 50V 33MA DO213AA
DIODE GEN PURP 1KV 85A DO203AB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTXV1N5711UR1

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Capacitance2 pF
Element ConfigurationSingle
Forward Current33 mA
Forward Voltage1 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)70 V
Min Operating Temperature-65 °C
Peak Reverse Current200 nA
Reverse Voltage70 V
Schedule B8541100070
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N5711UR-1.

Future Electronics
Datasheet0 pages0 years ago
Verical
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements