Microchip JANTXV1N4150UR-1

1N4150UR-1 Series 50 V 200 mA Standard General Purpose Diode - DO-213AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Capacitance2.5 pF
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current100 nA
Reverse Recovery Time4 ns
Reverse Voltage50 V
Schedule B8541210080
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N4150UR-1.

Future Electronics
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANTXV1N4150UR-1.

Related Parts

Descriptions

Descriptions of Microchip JANTXV1N4150UR-1 provided by its distributors.

1N4150UR-1 Series 50 V 200 mA Standard General Purpose Diode - DO-213AA
Signal or Computer Diode _ DO-213AA
Diode Switching 50V 0.2A 2-Pin DO-213AA
Diode Switching 75V 0.4A 2-Pin DO-213AA Bag
DIODE GEN PURP 50V 200MA DO213AA
DIODE GEN PURP 1.2KV 16A DO220AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • JANTXV1N4150UR1

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Capacitance2.5 pF
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current4 A
Peak Reverse Current100 nA
Reverse Recovery Time4 ns
Reverse Voltage50 V
Schedule B8541210080
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip JANTXV1N4150UR-1.

Future Electronics
Datasheet1 page20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements