Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LL4148

onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOD-80encapsulation, 2needle

$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LL4148.

onsemi

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

JRH Electronics

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-7.41%

CAD Models

Download onsemi LL4148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.03
$ 0.019
$ 0.019
Stock
35,712,956
5,126,048
5,126,048
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
MELF
MELF
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-01-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
onsemiFDLL4151
Diode Ultra Fast Recovery Rectifier 75V 0.2A 2-Pin LL-34 T/R
onsemi1N4148WS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
onsemiFDLL4148
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123
DIODE, RECTIFIER, FAST, VR 100V, IF 300MA, PKG SOD-323,VF 1V, TRR 4NS, CJ 4PF, TJ +150C

Descriptions

Descriptions of onsemi LL4148 provided by its distributors.

onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOD-80encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
Rectifier Diode Small Signal Switching 100V 0.5A 4ns 2-Pin SOD-80 T/R
LL4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34
Diode LL4148 Signal Switching 100 Volt 0.2A SOD-80 DO-213AA
Rectifier Diodes & Bridges; LL4148; ON SEMICONDUCTOR; 25 nA; 200 mA; 2; 2 A
DIODE, SMALL SIG, 100V, 0.2A, SOD-80; Diode Type:Ultrafast Recovery; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:SOD-80; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 500 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 2 / Peak Reverse Current nA = 25 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 4 / Thermal Resistance W/°C = 300

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • #LL4148
  • LL4148.