Microchip JANSF2N2222A

Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSF2N2222A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N2222A.

Inventory History

3 month trend:
+829%

Alternate Parts

Price @ 1000
$ 87.89
$ 2.505
$ 2.505
Stock
25,751
294,822
294,822
Authorized Distributors
5
9
9
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-18
TO-18
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
-
800 mA
800 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
1 V
1 V
hFE Min
-
100
100
Power Dissipation
-
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANSF2N2222A.

Descriptions

Descriptions of Microchip JANSF2N2222A provided by its distributors.

Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSF2N2222A
Transistor NPN 50V 0.8A 3-Pin TO-18 Tray
TRANS NPN 50V 0.8A TO18

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N2222A.

Compliance

Environmental Classification
Compliance Statements