onsemi J113-D74Z

J113 Series 35 V 2 mA Through Hole N-Channel JFET - TO-92
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for onsemi J113-D74Z.

Future Electronics
Datasheet10 pages9 years ago
onsemi
Datasheet5 pages18 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.104
$ 0.103
$ 0.103
Stock
674,064
1,286,818
1,286,818
Authorized Distributors
8
10
10
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-92
TO-92
Drain to Source Voltage (Vdss)
-
35 V
35 V
Continuous Drain Current (ID)
-
2 mA
2 mA
Drain to Source Resistance
-
100 Ω
100 Ω
Power Dissipation
-
625 mW
625 mW
Gate to Source Voltage (Vgs)
-
-35 V
-35 V
Input Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi J113-D74Z.

Descriptions

Descriptions of onsemi J113-D74Z provided by its distributors.

J113 Series 35 V 2 mA Through Hole N-Channel JFET - TO-92
JFET, -35V, 150DEG C, TO-92; Breakdown Voltage Vbr: -35V; Zero Gate Voltage Drain Current Idss Min: 2mA; Zero Gate Voltage Drain Current Idss Max: -; Gate-Source Cutoff Voltage Vgs(off) Max: -3V; Transistor Case Style: TO-92;
2.0 mA, 35 V N-Channel JFET Chopper Transistor
Trans JFET N-CH 3-Pin TO-92 Bulk - Bulk
Nfet/S Rohs Compliant: Yes |Onsemi J113-D74Z

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J113-D74Z.
  • J113D74Z

Technical Specifications

Documents

Download datasheets and manufacturer documentation for onsemi J113-D74Z.

Future Electronics
Datasheet10 pages9 years ago
onsemi
Datasheet5 pages18 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago