onsemi J112-D27Z

Trans JFET N-CH 3-Pin TO-92 T/R - Tape and Reel (Alt J112-D27Z)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)5 mA
Current Rating50 mA
Drain to Source Resistance50 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Power Dissipation625 mW
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for onsemi J112-D27Z.

Farnell
Datasheet10 pages9 years ago
onsemi
Datasheet5 pages18 years ago
Fairchild Semiconductor
Datasheet13 pages23 years ago
Datasheet6 pages11 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago

Inventory History

3 month trend:
-89.89%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.114
$ 0.122
$ 0.122
Stock
94,667
721,921
721,921
Authorized Distributors
4
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vdss)
35 V
35 V
35 V
Continuous Drain Current (ID)
5 mA
5 mA
5 mA
Drain to Source Resistance
50 Ω
50 Ω
50 Ω
Power Dissipation
625 mW
350 mW
350 mW
Gate to Source Voltage (Vgs)
-35 V
-35 V
-35 V
Input Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi J112-D27Z.

Related Parts

Descriptions

Descriptions of onsemi J112-D27Z provided by its distributors.

Trans JFET N-CH 3-Pin TO-92 T/R - Tape and Reel (Alt J112-D27Z)
5 mA, 35 V, N-Channel JFET Transistor
IC SWITCH N-CHAN 35V 50MA TO-92
Switch Products N-Channel Switch
IC SUPERVISOR 1 CHANNEL SOT23-6
SMALL SIGNAL FIELD-EFFECT TRANSI
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J112D27Z
  • J112_D27Z

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Continuous Drain Current (ID)5 mA
Current Rating50 mA
Drain to Source Resistance50 Ω
Drain to Source Voltage (Vdss)35 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-35 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Power Dissipation625 mW
Voltage Rating (DC)35 V

Documents

Download datasheets and manufacturer documentation for onsemi J112-D27Z.

Farnell
Datasheet10 pages9 years ago
onsemi
Datasheet5 pages18 years ago
Fairchild Semiconductor
Datasheet13 pages23 years ago
Datasheet6 pages11 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago