Vishay Siliconix J106

Non-Compliant Through Hole TO-92 50 mA 3 Single 150 °C -55 °C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)200 mA
Current Rating50 mA
Drain to Source Resistance6 Ω
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix J106.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.22
$ 0.319
$ 0.319
Stock
790
65,645
65,645
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vdss)
-
25 V
25 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Drain to Source Resistance
6 Ω
6 Ω
6 Ω
Power Dissipation
-
625 mW
625 mW
Gate to Source Voltage (Vgs)
-25 V
25 V
25 V
Input Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Siliconix J106.

Descriptions

Descriptions of Vishay Siliconix J106 provided by its distributors.

Non-Compliant Through Hole TO-92 50 mA 3 Single 150 °C -55 °C
TO92 NCH JFET

Manufacturer Aliases

Vishay Siliconix has several brands around the world that distributors may use as alternate names. Vishay Siliconix may also be known as the following names:

  • SILICONIX/VISHAY
  • Siliconix (Vishay Siliconix)
  • VISHAY SILICONIX INC
  • VISHAY-SILICONIX(RoHS)
  • VISHAY AMERICAS/SILICONIX
  • SILICONIX INC/VISHAY
  • VISHAY SILIC
  • SILI / VIS
  • VISHAY/SILICONIX (VA)

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)200 mA
Current Rating50 mA
Drain to Source Resistance6 Ω
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix J106.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago