onsemi J105

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Resistance3 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation625 mW
Schedule B8541210080
Voltage Rating (DC)25 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi J105.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.319
$ 0.319
Stock
951,202
65,645
65,645
Authorized Distributors
0
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vdss)
25 V
25 V
25 V
Continuous Drain Current (ID)
500 mA
200 mA
200 mA
Drain to Source Resistance
3 Ω
6 Ω
6 Ω
Power Dissipation
625 mW
625 mW
625 mW
Gate to Source Voltage (Vgs)
-25 V
25 V
25 V
Input Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi J105.

Related Parts

Descriptions

Descriptions of onsemi J105 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
J105 Series 25 V 500 mA Through Hole N-Channel Switch - TO-92
N-Channel Switch This device is designed for analog or digital switching applications where very low On Resistance is mandatory. Sourced from Process 59.
TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:25V; Zero Gate Voltage Drain Current Idss:500mA; Gate-Source Cutoff Voltage Vgs(off) Max:10V; Power Dissipation Pd:625mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Min:500mA; Package / Case:TO-92; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • J105..

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Breakdown Voltage-25 V
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Resistance3 Ω
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation625 mW
Schedule B8541210080
Voltage Rating (DC)25 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi J105.

Fairchild Semiconductor
Datasheet12 pages23 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet6 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago