📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Pulse Electronics J0C-0005NLT

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pulse Electronics J0C-0005NLT.

JRH Electronics

Datasheet12 pages10 years ago

Sager Electronics

Component Distributors Inc.

_legacy Avnet

Inventory History

3 month trend:
-15.09%

CAD Models

Download Pulse Electronics J0C-0005NLT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 4.582
Stock
25,698
18,406
Authorized Distributors
6
6
Gender
-
-
Number of Positions
-
-
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Gold, Nickel
Bronze
Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1734328-2
Telecom And Datacom Connector, 5 Contact(S), Female, Right Angle, Solder Terminal, Detent,
AmphenolRJSSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
AmphenolRJSSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.

Descriptions

Descriptions of Pulse Electronics J0C-0005NLT provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors SMT 1X1 TAB DOWN
Conn RJ-45 Integrated Magnetics F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R
Rj45 Jack W/ Magnetic, R/A, 8P8C, Smt; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics J0C-0005NLT

Manufacturer Aliases

Pulse Electronics has several brands around the world that distributors may use as alternate names. Pulse Electronics may also be known as the following names:

  • PULSE
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • Pulse Electronics Network
  • PULSE ENGINEERING INC
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • PulseLarsen Antennas
  • VALOR ELEC COMP
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • Pulse Elec
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Yageo Pulse Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • J0C0005NLT