Texas Instruments ISO7242CDW

Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight420.395078 mg
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Input Current10 µA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current15 mA
Number of Channels4
Operating Supply Voltage5 V
PolarityUnidirectional
Power Dissipation220 mW
Propagation Delay42 ns
Pulse Width Distortion (PWD)2.5 ns
Rise Time2 ns
Schedule B8542390000
Turn-On Delay Time35 ns
TypeGeneral Purpose
Dimensions
Depth2.65 mm
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7242CDW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet43 pages9 years ago
Datasheet32 pages11 years ago
Datasheet29 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages15 years ago
element14 APAC
Datasheet44 pages6 years ago
Augswan
Datasheet45 pages2 years ago
Newark
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Datasheet44 pages9 years ago
Datasheet32 pages9 years ago
Factory Futures
Datasheet32 pages10 years ago
iiiC
Datasheet31 pages11 years ago
Farnell
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago
element14
Datasheet27 pages14 years ago

Inventory History

3 month trend:
-2.43%

Alternate Parts

Price @ 1000
$ 5.02
$ 2.962
$ 2.962
Stock
292,761
270,820
270,820
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.15 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ISO7242CDW provided by its distributors.

Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
TEXAS INSTRUMENTS ISO7242CDW.. IC, DIGITAL ISOLATOR, 42NS, SOIC-16
DIGITAL ISOLATOR, 4CH, 42NS, SOIC-16; No. of Channels: 4 Channel; Propagation Delay: 42ns; Supply Voltage Min: 3.15V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); No. of Channels: 4Channels; Supply Current: 15mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7242CDW .
  • ISO7242CDW..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight420.395078 mg
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Input Current10 µA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current15 mA
Number of Channels4
Operating Supply Voltage5 V
PolarityUnidirectional
Power Dissipation220 mW
Propagation Delay42 ns
Pulse Width Distortion (PWD)2.5 ns
Rise Time2 ns
Schedule B8542390000
Turn-On Delay Time35 ns
TypeGeneral Purpose
Dimensions
Depth2.65 mm
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7242CDW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet44 pages9 years ago
Datasheet43 pages9 years ago
Datasheet32 pages11 years ago
Datasheet29 pages12 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages15 years ago
element14 APAC
Datasheet44 pages6 years ago
Augswan
Datasheet45 pages2 years ago
Newark
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Datasheet44 pages9 years ago
Datasheet32 pages9 years ago
Factory Futures
Datasheet32 pages10 years ago
iiiC
Datasheet31 pages11 years ago
Farnell
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet29 pages12 years ago
element14
Datasheet27 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago