Texas Instruments ISO7220ADRG4

Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight540.001716 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Power Dissipation390 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Operating Supply Current2 mA
PackagingTape & Reel (TR)
PolarityUnidirectional
Propagation Delay475 ns
Pulse Width Distortion (PWD)14 ns
Turn-On Delay Time475 ns
TypeGeneral Purpose
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220ADRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet9 pages16 years ago
Newark
Datasheet38 pages9 years ago
Datasheet32 pages10 years ago
Datasheet32 pages11 years ago
Upverter
Datasheet37 pages7 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.235
$ 2.235
Stock
140,712
1,573,878
1,573,878
Authorized Distributors
0
11
11
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220ADRG4.

Descriptions

Descriptions of Texas Instruments ISO7220ADRG4 provided by its distributors.

Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
Product Description Demo for Development.
DGTL ISO 2500VRMS 2CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
FUSE CERAMIC 10A 250VAC 3AB 3AG
SPECIALTY ANALOG CIRCUIT PDSO8
Digital Isolator IC; No. of Channels:2; Channel Configuration:2/0; Data Rate Max:1Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight540.001716 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Power Dissipation390 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Operating Supply Current2 mA
PackagingTape & Reel (TR)
PolarityUnidirectional
Propagation Delay475 ns
Pulse Width Distortion (PWD)14 ns
Turn-On Delay Time475 ns
TypeGeneral Purpose
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220ADRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet9 pages16 years ago
Newark
Datasheet38 pages9 years ago
Datasheet32 pages10 years ago
Datasheet32 pages11 years ago
Upverter
Datasheet37 pages7 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago