Texas Instruments ISO3080DW

200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Data Rate200 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation220 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current15 mA
Number of Channels3
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15 mA
PolarityUnidirectional
Simplex/DuplexFull Duplex
Working Voltage560 V
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3080DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages15 years ago
Newark
Datasheet33 pages7 years ago
Datasheet31 pages8 years ago
Augswan
Datasheet34 pages2 years ago
Upverter
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago
Farnell
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-5.55%

Alternate Parts

Price @ 1000
$ 4.48
$ 3.103
$ 3.103
Stock
479,310
1,048,018
1,048,018
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
700 ns
700 ns
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO3080DW.

Related Parts

Descriptions

Descriptions of Texas Instruments ISO3080DW provided by its distributors.

200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
ISOLATED 5-V FULL AND HALF-DUPLEX RS-485 TRANSCEIVERS | DG ISO 2.5KV RS422/RS485 16SOIC
IC, FULL-DUPLEX RS485 TXRX 16SOIC; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3.15V; Tension, ali
IC, FULL-DUPLEX RS485Transceivers16SOIC; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:3080; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.15V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO3080DW .
  • ISO3080DW.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Data Rate200 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation220 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current15 mA
Number of Channels3
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15 mA
PolarityUnidirectional
Simplex/DuplexFull Duplex
Working Voltage560 V
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3080DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages15 years ago
Newark
Datasheet33 pages7 years ago
Datasheet31 pages8 years ago
Augswan
Datasheet34 pages2 years ago
Upverter
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago
Farnell
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago