Texas Instruments ISO15DW

1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Data Rate1 Mbps
Dual Supply Voltage3.3 V
Logic FunctionTransceiver
Max Dual Supply Voltage3.6 V
Max Operating Temperature85 °C
Max Power Dissipation220 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current19 mA
Operating Supply Voltage3.3 V
Output Current60 mA
Schedule B8542390000
Simplex/DuplexHalf Duplex
Working Voltage560 V
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO15DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet29 pages9 years ago
Datasheet24 pages12 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet31 pages6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Augswan
Datasheet32 pages2 years ago
iiiC
Datasheet24 pages11 years ago
Farnell
Datasheet23 pages13 years ago
Verical
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+7.65%

Alternate Parts

Price @ 1000
$ 5.43
$ 3.82
$ 3.82
Stock
181,604
224,557
224,557
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO15DW.

Related Parts

Descriptions

Descriptions of Texas Instruments ISO15DW provided by its distributors.

1-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
IC, HALF-DUPLEX RS485 TXRX16SOIC; Type de circuit: Émetteur-récepteur de ligne différentiel; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3.15
Ic, Half-Duplex Rs485 Txrx16Soic; Device Type:Differential Line Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO15DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO15DW .
  • ISO15DW.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight665.986997 mg
Technical
Data Rate1 Mbps
Dual Supply Voltage3.3 V
Logic FunctionTransceiver
Max Dual Supply Voltage3.6 V
Max Operating Temperature85 °C
Max Power Dissipation220 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current19 mA
Operating Supply Voltage3.3 V
Output Current60 mA
Schedule B8542390000
Simplex/DuplexHalf Duplex
Working Voltage560 V
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO15DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet29 pages9 years ago
Datasheet24 pages12 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet31 pages6 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Augswan
Datasheet32 pages2 years ago
iiiC
Datasheet24 pages11 years ago
Farnell
Datasheet23 pages13 years ago
Verical
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago