📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Renesas ISL60002BAH333Z-TK

IC VREF SERIES 3.3V SOT23-3 / V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R
$ 3.35
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL60002BAH333Z-TK.

IHS

Datasheet40 pages21 years ago
Datasheet39 pages21 years ago

Integrated Device Technology

Renesas

Newark

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 23.01 - Oct 16, 2019
Verification

Inventory History

3 month trend:
-1.66%

Alternate Parts

Price @ 1000
$ 3.35
$ 1.488
$ 1.488
Stock
124,910
375,263
375,263
Authorized Distributors
6
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
20 mA
10 mA
10 mA
Min Input Voltage
3.5 V
3.35 V
3.35 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.3 V
3.293 V
3.293 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Tolerance
0.03 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R / IC VREF SERIES 3.3V SOT23-3
Texas InstrumentsREF3033AIDBZR
50ppm/°C drift, 50µA Iq in SOT-23-3 package series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3033AIDBZTG4
V-Ref Precision 3.3V 25mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Renesas ISL60002BAH333Z-TK provided by its distributors.

IC VREF SERIES 3.3V SOT23-3 / V-Ref Precision 3.3V 20mA 3-Pin SOT-23 T/R
IC, VOLT REF, 3.3V, 20ppm/°C , ± 1mV, 3-SOT-23 - More Details
Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO3
Precision Low Power FGA™ Voltage References
VOLT REF, SERIES - FIXED, 3.3V, 85DEG C;
电压基准, 串联 - 固定, 3.3V, 85度 C;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL60002BAH333Z-TK.