Infineon IRLZ44NSTRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.022 Ohm; Id 47A; D2PAK; Pd 110W; Vgs +/-16V; -55
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)47 A
Current Rating47 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.7 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance22 mΩ
Package Quantity800
Power Dissipation3.8 W
Rds On Max22 mΩ
Resistance22 mΩ
Rise Time84 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time26 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)55 V
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLZ44NSTRLPBF.

Newark
Datasheet11 pages20 years ago
Datasheet10 pages25 years ago
Farnell
Datasheet11 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages20 years ago

Inventory History

3 month trend:
+4.86%

Alternate Parts

Price @ 1000
$ 0.649
$ 2.01
$ 2.01
Stock
505,164
297,891
297,891
Authorized Distributors
15
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
47 A
47 A
47 A
Threshold Voltage
2 V
-
-
Rds On Max
22 mΩ
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
3.8 W
110 W
110 W
Input Capacitance
1.7 nF
1.7 nF
1.7 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLZ44NSTRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLZ44NSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 47A;D2Pak;PD 110W;VGS +/-16V;-55
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 55 V 0.035 Ohm 48 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 55V 47A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel
IRLZ44NSTRLPBF,MOSFET, 55V, 47 A, 22 MOHM, 32 NC QG, LOGIC L
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:47A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:110W; No. of Pins:3Pins RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 47 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 22 / Gate-Source Voltage V = 16 / Fall Time ns = 15 / Rise Time ns = 84 / Turn-OFF Delay Time ns = 26 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLZ44NSTRLPBF.
  • SP001553014

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)47 A
Current Rating47 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.7 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance22 mΩ
Package Quantity800
Power Dissipation3.8 W
Rds On Max22 mΩ
Resistance22 mΩ
Rise Time84 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time26 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)55 V
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLZ44NSTRLPBF.

Newark
Datasheet11 pages20 years ago
Datasheet10 pages25 years ago
Farnell
Datasheet11 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago