Infineon IRFZ44NSTRLPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 17.5 Milliohms; ID 49A; D2Pak; PD 94W; VGS +/-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)49 A
Current Rating49 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance17.5 Ω
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time45 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.47 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
On-State Resistance17.5 mΩ
Package Quantity800
PackagingTape and Reel
Power Dissipation3.8 W
Rds On Max17.5 mΩ
Resistance17.5 MΩ
Rise Time60 ns
Schedule B8541290080
Turn-Off Delay Time44 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)55 V
Dimensions
Height4.826 mm
Length10.668 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44NSTRLPBF.

Newark
Datasheet11 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages20 years ago
DigiKey
Datasheet10 pages20 years ago
Verical
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-6.92%

Alternate Parts

Price @ 1000
$ 0.611
$ 0.952
$ 0.952
Stock
965,035
268,597
268,597
Authorized Distributors
16
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
49 A
49 A
49 A
Threshold Voltage
-
2 V
2 V
Rds On Max
17.5 mΩ
17.5 mΩ
17.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.8 W
3.8 W
3.8 W
Input Capacitance
1.47 nF
1.47 nF
1.47 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFZ44NSTRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFZ44NSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;D2Pak;PD 94W;VGS +/-20
Single N-Channel 55 V 17.5 mOhm 63 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 49A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel
IRFZ44NSTRLPBF,MOSFET, 55V, 49 A, 17.5 MOHM, 42 NC QG, D2-PA
HEXFET POWER MOSFET Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Transistor Polarity:n Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:49A; On Resistance Rds(On):0.0175Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V Rohs Compliant: Yes
MOSFET, N-CH, 55V, 49A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 49A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0175ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 94W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 49 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 17.5 / Gate-Source Voltage V = 20 / Fall Time ns = 45 / Rise Time ns = 60 / Turn-OFF Delay Time ns = 44 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 94

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ44NSTRLPBF.
  • SP001578598

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)49 A
Current Rating49 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance17.5 Ω
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time45 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.47 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3.8 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
On-State Resistance17.5 mΩ
Package Quantity800
PackagingTape and Reel
Power Dissipation3.8 W
Rds On Max17.5 mΩ
Resistance17.5 MΩ
Rise Time60 ns
Schedule B8541290080
Turn-Off Delay Time44 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)55 V
Dimensions
Height4.826 mm
Length10.668 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44NSTRLPBF.

Newark
Datasheet11 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet11 pages20 years ago
DigiKey
Datasheet10 pages20 years ago
Verical
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago