Vishay IRLZ24PBF

Single N-Channel 60 V 0.1 Ohms Flange Mount Power Mosfet - TO-220-3
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)17 A
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time41 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance870 pF
Max Operating Temperature175 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation60 W
Rds On Max100 mΩ
Resistance100 mΩ
Rise Time110 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time23 ns
Turn-On Delay Time11 ns
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLZ24PBF.

element14 APAC
Datasheet8 pages8 years ago
Farnell
Datasheet9 pages9 years ago
Newark
Datasheet8 pages19 years ago
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet9 pages8 years ago
TME
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages12 years ago

Inventory History

3 month trend:
+9.61%

Alternate Parts

Price @ 1000
$ 0.72
$ 2.06
$ 2.06
Stock
468,583
337,726
337,726
Authorized Distributors
11
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
17 A
17 A
17 A
Threshold Voltage
2 V
-
-
Rds On Max
100 mΩ
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
60 W
60 W
60 W
Input Capacitance
870 pF
870 pF
870 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay IRLZ24PBF.

Related Parts

Descriptions

Descriptions of Vishay IRLZ24PBF provided by its distributors.

Single N-Channel 60 V 0.1 Ohms Flange Mount Power Mosfet - TO-220-3
TRANS MOSFET N-CH 60V 17A 3-PIN (3+TAB) TO-220AB
Power MOSFET Power Field-Effect Transistor, 17A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, LOGIC, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 2V; Power Dissipati

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Continuous Drain Current (ID)17 A
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time41 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance870 pF
Max Operating Temperature175 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation60 W
Rds On Max100 mΩ
Resistance100 mΩ
Rise Time110 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time23 ns
Turn-On Delay Time11 ns
Dimensions
Height9.01 mm
Length10.41 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay IRLZ24PBF.

element14 APAC
Datasheet8 pages8 years ago
Farnell
Datasheet9 pages9 years ago
Newark
Datasheet8 pages19 years ago
Datasheet9 pages11 years ago
Datasheet8 pages14 years ago
Datasheet9 pages8 years ago
TME
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago