Infineon IRLML6244TRPBF

Transistor MOSFET N-Ch. 20V 6, 3A 1, 3W 0, 021Ohm SOT23 IRLML6244TRPBF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)6.3 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance700 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Manufacturer Package IdentifierMicro3
Min Operating Temperature-55 °C
Nominal Vgs12 V
Number of Channels1
Number of Elements1
On-State Resistance21 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.3 W
Rds On Max21 mΩ
Recovery Time18 ns
Resistance27 MΩ
Rise Time7.5 ns
Schedule B8541290080
Threshold Voltage900 mV
Turn-Off Delay Time19 ns
Turn-On Delay Time4.9 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML6244TRPBF.

Newark
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
SOS electronic
Datasheet11 pages12 years ago
iiiC
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages18 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
+71.18%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.09
$ 0.09
Stock
8,729,919
2,642,393
2,642,393
Authorized Distributors
17
8
8
Mount
Surface Mount
-
-
Case/Package
SOT-23
-
-
Drain to Source Voltage (Vdss)
20 V
-
-
Continuous Drain Current (ID)
6.3 A
-
-
Threshold Voltage
900 mV
-
-
Rds On Max
21 mΩ
-
-
Gate to Source Voltage (Vgs)
12 V
-
-
Power Dissipation
1.3 W
-
-
Input Capacitance
700 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLML6244TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLML6244TRPBF provided by its distributors.

Transistor MOSFET N-Ch. 20V 6,3A 1,3W 0,021Ohm SOT23 IRLML6244TRPBF
20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Single N-Channel 20 V 27 mOhm 8.9 nC HEXFET® Power Mosfet - SOT-23
Benefits: RoHS Compliant; Low RDS(on); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified MSL1; SOT-23 Footprint | Target Applications: Battery Protection; DC Switches; Load Switch; Load Switch High Side; Load Switch Low Side
MOSFET,N CH,20V,6.3A,SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:6.3A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.016ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:12V; Power Dissipation Pd:1.3W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Pd:1.3W; Voltage Vgs Max:12V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 6.3 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 27 / Gate-Source Voltage V = 12 / Fall Time ns = 12 / Rise Time ns = 7.5 / Turn-OFF Delay Time ns = 19 / Turn-ON Delay Time ns = 4.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML6244
  • IRLML6244TRPBF.
  • SP001558344

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)6.3 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance700 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Manufacturer Package IdentifierMicro3
Min Operating Temperature-55 °C
Nominal Vgs12 V
Number of Channels1
Number of Elements1
On-State Resistance21 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.3 W
Rds On Max21 mΩ
Recovery Time18 ns
Resistance27 MΩ
Rise Time7.5 ns
Schedule B8541290080
Threshold Voltage900 mV
Turn-Off Delay Time19 ns
Turn-On Delay Time4.9 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML6244TRPBF.

Newark
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
SOS electronic
Datasheet11 pages12 years ago
iiiC
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages18 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago