Infineon IRL540NPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.044 Ohm; Id 36A; TO-220AB; Pd 140W; Vgs +/-16V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)36 A
Current Rating36 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance44 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time62 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.8 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation140 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Elements1
On-State Resistance44 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation140 W
Rds On Max44 mΩ
Recovery Time290 ns
Resistance53 mΩ
Rise Time81 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage2 V
Turn-Off Delay Time39 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)100 V
Dimensions
Height15.24 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRL540NPBF.

Newark
Datasheet9 pages20 years ago
International Rectifier
Datasheet9 pages25 years ago
DigiKey
Datasheet8 pages25 years ago
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet8 pages25 years ago
Jameco
Datasheet10 pages15 years ago
iiiC
Datasheet9 pages20 years ago
Datasheet9 pages25 years ago
Upverter
Datasheet6 pages26 years ago

Inventory History

3 month trend:
+107%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRL540NPBF.

Related Parts

Descriptions

Descriptions of Infineon IRL540NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.044Ohm;ID 36A;TO-220AB;PD 140W;VGS +/-16V
Transistor NPN Field Effect IRL540/IRL540N INTERNATIONAL RECTIFIER Ampere=30 V=100 TO220
MOSFET, 100V, 36A, 44 MOHM, 49.3 NC QG, LOGIC LEVEL, TO-220A
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 100 V 0.063 Ohm 74 nC HEXFET® Power Mosfet - TO-220-3
Transistor MOSFET N-Ch. 36A/100V TO220 IRL 540 NPBF
Trans MOSFET N-CH 100V 36A 3-Pin(3+Tab) TO-220AB - Rail/Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 36A I(D), 100V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
N Channel Mosfet, 100V, 36A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:36A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Msl:- Rohs Compliant: Yes |Infineon IRL540NPBF.
MOSFET, N, 100V, 36A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:100V; On Resistance Rds(on):44mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:94W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:36A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.1°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:94W; Power Dissipation Pd:94W; Pulse Current Idm:120A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRL 540 NPBF
  • IRL 540NPBF
  • IRL540N
  • IRL540NPBF.
  • SP001576440

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)36 A
Current Rating36 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance44 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time62 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance1.8 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation140 W
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Elements1
On-State Resistance44 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation140 W
Rds On Max44 mΩ
Recovery Time290 ns
Resistance53 mΩ
Rise Time81 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage2 V
Turn-Off Delay Time39 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)100 V
Dimensions
Height15.24 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRL540NPBF.

Newark
Datasheet9 pages20 years ago
International Rectifier
Datasheet9 pages25 years ago
DigiKey
Datasheet8 pages25 years ago
Datasheet8 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet8 pages25 years ago
Jameco
Datasheet10 pages15 years ago
iiiC
Datasheet9 pages20 years ago
Datasheet9 pages25 years ago
Upverter
Datasheet6 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago